Omron G6A-274P-ST-US-DC12 Relay 12V DC 2A 2 change-overs PCB Mount

Image Representative of Range

Omron G6A-274P-ST-US-DC12 Relay 12V DC 2A 2 change-overs PCB Mount

MPN
G6A-274P-ST-US-DC12
Brand
Omron
EAN-13
2050007655435
Order Code
05-6599
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £4.74
1000+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Omron G6A-274P-ST-US-DC12 is a compact relay designed for low signal applications.

It features a single pole single throw (SPST) configuration and operates at 12V DC with a 1A current capacity.

The relay has a fast response time of 20 milliseconds and supports plug-in mounting.

Typical applications include telecommunications, test equipment, and security devices.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G6A274PSTUS12DC
Engineering Series No G6A2
Length 20mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot