Omron G5V 8056M Relay PowerSignal DPDT Momentary

MPN
G5V 8056M
Brand
Omron
Order Code
14-8286
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
60+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 140 in stock

The Omron G5V 8056M is a compact relay designed for power and signal switching applications.

It features a double pole double throw (DPDT) configuration and offers momentary operation.

Known for its reliability and performance, it is commonly used in telecommunications and office equipment.

Its small footprint makes it ideal for space-constrained installations.


Type Signal Relay
Contact Configuration DPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot