Omron G5V 8039M Low Signal Relay SPDT 5VDC Compact Size

MPN
G5V 8039M
Brand
Omron
Order Code
15-5826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
65+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 776 in stock

The Omron G5V 8039M is a compact low signal relay designed for efficient switching.

With its SPDT configuration, it operates at 5VDC, making it suitable for precise control applications.

This relay is ideal for use in communication devices, security systems, and measurement equipment.

Its small footprint allows for use in space-constrained environments.


Type Signal Relay
Coil Voltage 5V
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot