Omron G5V 8008M Relay Low Signal 1A SPDT PCB Mount

MPN
G5V 8008M
Brand
Omron
Order Code
14-8119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 657 in stock

Omron's G5V 8008M is a low signal relay with a 1A switching capacity.

It features a single pole double throw (SPDT) configuration and is designed for printed circuit board (PCB) mounting.

This relay is ideal for applications requiring precise signal control, including telecommunications and computer peripherals.

Its compact design ensures suitability for space-constrained environments.


Type Signal Relay
Contact Configuration SPDT
Switching Current 1A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot