Omron G5V 8002M Relay Low Signal Compact DPDT 24V DC Through Hole

MPN
G5V 8002M
Brand
Omron
Order Code
14-8351
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 966 in stock

The Omron G5V-8002M is a low signal relay featuring a compact DPDT configuration.

It operates at 24V DC and is designed for through-hole mounting.

This relay is ideal for signal switching in telecommunications and office automation equipment.

Its reliability and small size make it suitable for densely packed circuit boards.


Type Signal Relay
Coil Voltage 24V
Contact Configuration DPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot