Omron G5V 8000D Low Signal Relay Compact Design High Sensitivity

MPN
G5V 8000D
Brand
Omron
Order Code
14-8297
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
500+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 4,259 in stock

The Omron G5V 8000D is a compact and highly sensitive low signal relay.

It boasts a compact design, making it suitable for limited space applications.

This relay is commonly used in telecommunications, office equipment, and test equipment.

The Omron G5V 8000D is ideal for applications requiring reliable low signal switching.


Type Signal Relay
Contact Configuration SPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot