Omron G5V-2-H1-DC3 Relay 3V DC 1A 2 change-overs DPDT Through Hole

Image Representative of Range

Omron G5V-2-H1-DC3 Relay 3V DC 1A 2 change-overs DPDT Through Hole

MPN
G5V-2-H1-DC3
Brand
Omron
EAN-13
2050007655350
Order Code
05-6594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Omron G5V-2-H1-DC3 is a miniature power relay designed for printed circuit boards. It features a 3 V DC coil voltage and can handle up to 1 A with two change-over contacts. This relay is ideal for applications requiring compact control interfaces, such as telecommunications and alarm systems.
Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V2H13DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot