Omron G5V-2-H-DC5 Relay LowSignal ContactFormDPDT 5VDC Coil

MPN
G5V-2-H-DC5
Brand
Omron
Order Code
15-5335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
70+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 84 in stock

The Omron G5V-2-H-DC5 is a low signal relay with a double pole double throw (DPDT) contact form.

It operates on a 5V DC coil voltage and features high sensitivity.

This relay is typically used in telecommunications and signal switching applications.

Its compact size makes it suitable for PCB mounting.


Type Signal Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 8A
Length 12.5mm
Width 10.1mm
Height 11.5mm

Reviews

Be the first to submit a review

Trustpilot