Omron G5V-2-DC5 Relay Low Signal DPDT PCB Mount 5V 轙0mA 1A

MPN
G5V-2-DC5
Brand
Omron
Order Code
15-4995
Country of Origin
China
View Full Product Range (34)
Qty Unit Price (Ex VAT)
75+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 75
4,407 in stock, despatched in 5 working days

The Omron G5V-2-DC5 is a relay designed for low signal applications.

It is a double pole double throw (DPDT) relay suitable for printed circuit board (PCB) mounting and operates at 5 volts.

The relay can handle a current of up to 1 ampere.

Typical applications include telecommunications, security devices, and instrumentation.


Type Signal Relay
Coil Voltage 5V DC
Contact Configuration DPDT
Length 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot