Omron G5V-2-DC48 Relay 48V DC 2A DPDT Through Hole Mount

Image Representative of Range

Omron G5V-2-DC48 Relay 48V DC 2A DPDT Through Hole Mount

MPN
G5V-2-DC48
Brand
Omron
EAN-13
2050007655312
Order Code
05-6589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.48
25+ £3.03
100+ £2.86
250+ £2.77
500+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Omron G5V-2-DC48 is a relay with double pole double throw configuration.

It operates on a 48V DC power supply.

This component is designed for momentary power signal switching applications.

Typical uses include telecommunications and automation systems.


Coil Voltage 48V
Contact Configuration 2CO (DPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V248DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot