Omron G5V-2-DC3 Power Relay 3V DC 2A DPDT Momentary Through Hole

Image Representative of Range

Omron G5V-2-DC3 Power Relay 3V DC 2A DPDT Momentary Through Hole

MPN
G5V-2-DC3
Brand
Omron
EAN-13
2050007655299
Order Code
05-6588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Omron G5V-2-DC3 is a dual pole dual throw (DPDT) relay designed for low power applications.

It features compact dimensions for PCB mount, making it suitable for densely packed circuit boards.

This relay offers reliable signal switching for telecommunications and office equipment.

Typical applications include control in communication devices, measurement equipment, and industrial machinery.


Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V23DC
Engineering Series No G5V2
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot