Omron G5V-2-DC12 Power Relay 12V DC 2A 2 change-overs 1pc bag

Image Representative of Range

Omron G5V-2-DC12 Power Relay 12V DC 2A 2 change-overs 1pc bag

MPN
G5V-2-DC12
Brand
Omron
EAN-13
2050007655275
Order Code
05-6586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.79
25+ £2.64
100+ £2.39
250+ £2.14
500+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Omron G5V-2-DC12 is a power relay designed to be mounted on printed circuit boards, featuring a 12 V DC coil and the capacity to handle 2 A with two change-over contacts. This mini relay is suitable for compact applications and is typically used in low-current switching for telecommunications, office equipment, and industrial controls. Omron's reputation for reliability and precision makes this relay a preferred choice for various electronic projects.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5V212DC
Engineering Series No G5V2
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot