Omron G5V-1-T90-DC5 Relay SPDT 5VDC 1A Through Hole Compact

MPN
G5V-1-T90-DC5
Brand
Omron
Order Code
15-4759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
80+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 254 in stock

Omron's G5V-1-T90-DC5 is a single-pole double-throw (SPDT) relay with a 5VDC coil voltage.

This compact relay is designed for through-hole mounting and can handle currents up to 1A.

It is commonly used in telecommunications, security systems, and home appliances.

The G5V-1-T90-DC5 is valued for its reliable performance in signal switching applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 1AA
Length 22.5mm
Mounting Type PCB
Type Signal Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot