Omron G5RL6207A Power PCB Relay Miniature SinglePole SPDT 10A 12VDC

Image Representative of Range

Omron G5RL6207A Power PCB Relay Miniature SinglePole SPDT 10A 12VDC

MPN
G5RL6207A
Brand
Omron
Order Code
14-8320
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
100+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 509 in stock

The Omron G5RL6207A is a miniature single-pole SPDT power PCB relay.

This relay can handle up to 10A with a coil rated at 12VDC.

It is typically used in household appliances and industrial equipment.

Its compact design makes it suitable for space-constrained applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot