Omron G5RL6203R Power PCB Relay SPST 12A 24V

MPN
G5RL6203R
Brand
Omron
Order Code
13-8175
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 13 in stock

Omron's G5RL6203R is a power PCB relay known for its durability and reliability.

It features a single pole single throw (SPST) configuration with a 12-amp current rating and 24V DC coil voltage.

The relay is ideal for applications requiring high switching capacity, including domestic appliances and industrial equipment.

Its compact size facilitates easy integration into printed circuit boards.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 12A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot