Omron G5RL6164D Power PCB Relay 16A DPDT 12VDC Low Profile Relay

Image Representative of Range

Omron G5RL6164D Power PCB Relay 16A DPDT 12VDC Low Profile Relay

MPN
G5RL6164D
Brand
Omron
Order Code
14-8200
Country of Origin
China
View Full Product Range (39)
Qty Unit Price (Ex VAT)
100+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,853 in stock

The Omron G5RL6164D is a compact low profile relay designed for power PCB applications.

It features a 16A current rating and a 12VDC coil voltage.

This DPDT relay is ideal for switching and control in heating, ventilation, and industrial machinery.

Its reliable performance makes it suitable for automation and building control systems.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot