Omron G5RL6163F Power PCB Relay Single Pole 16A 250VAC

MPN
G5RL6163F
Brand
Omron
Order Code
15-5802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
65+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 84 in stock

The Omron G5RL6163F is a single pole power PCB relay capable of handling 16A at 250VAC.

It is compact and suitable for high-density mounting on circuit boards.

This relay is designed for reliable performance in household appliances and industrial equipment.

Typical applications include heating, ventilation, and air conditioning systems.


Coil Voltage VV
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot