Omron G5RL-U1A-EL-HA-DC5 Relay High Inrush Current Capability

Image Representative of Range

Omron G5RL-U1A-EL-HA-DC5 Relay High Inrush Current Capability

MPN
G5RL-U1A-EL-HA-DC5
Brand
Omron
Order Code
13-8200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
30+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 30/11/2026

The Omron G5RL-U1A-EL-HA-DC5 is a relay renowned for its high inrush current capability.

This component is designed to handle demanding electrical loads efficiently.

Its compact size makes it ideal for use in home appliances and industrial equipment.

The relay is trusted for its reliability and performance in heavy-duty applications.


Coil Voltage 5V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot