Omron G5RL-U1A-EL-HA-DC12 Relay High Inrush Current SPDT 12V DC

Image Representative of Range

Omron G5RL-U1A-EL-HA-DC12 Relay High Inrush Current SPDT 12V DC

MPN
G5RL-U1A-EL-HA-DC12
Brand
Omron
Order Code
15-4918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
30+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 500 in stock

The Omron G5RL-U1A-EL-HA-DC12 is a relay designed to handle high inrush currents.

Featuring SPDT configuration and a 12V DC coil, it offers reliable performance.

The relay is typically used in household appliances and electrical systems.

Its robust design makes it suitable for applications requiring frequent switching.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot