Omron G5RL-U1A-E-DC5 Relay Latching Power 5VDC SPDT High Durability

MPN
G5RL-U1A-E-DC5
Brand
Omron
Order Code
15-5916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
40+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 28 in stock

The Omron G5RL-U1A-E-DC5 is a latching relay designed for high durability and low power consumption.

This relay features a single pole double throw (SPDT) contact form and operates at 5VDC.

It is ideal for use in applications requiring reliable switching, such as in HVAC systems and household appliances.

The relay's robust design ensures long-lasting performance, making it suitable for demanding environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot