Omron G5RL-U1A-E-DC12 Power Relay 12V DC input 16A contact SPST 1 Form A

Image Representative of Range

Omron G5RL-U1A-E-DC12 Power Relay 12V DC input 16A contact SPST 1 Form A

MPN
G5RL-U1A-E-DC12
Brand
Omron
EAN-13
2050007663171
Order Code
05-6576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.00
200+ £3.90
500+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Omron G5RL-U1A-E-DC12 is a compact, low-profile power relay suitable for space-constrained applications.

It operates with a 12V DC coil voltage and can handle currents up to 16A.

Featuring a single pole double throw (SPDT) configuration, it offers reliable switching capabilities.

Typical applications include home appliances and office equipment where efficient and stable performance is required.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Control Mode Bistable, 1 Coil
Engineering Part No G5RLU1AE12DC
Engineering Series No G5RLUK
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 24V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot