Omron G5RL-U1-E-DC3 Power Relay 3V DC 16A 1 changeover contact

Image Representative of Range

Omron G5RL-U1-E-DC3 Power Relay 3V DC 16A 1 changeover contact

MPN
G5RL-U1-E-DC3
Brand
Omron
EAN-13
2050007663225
Order Code
05-6580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Omron G5RL-U1-E-DC3 relay is a high-sensitivity SPDT switch.

It operates at 250VAC and can handle up to 10A.

This relay is often used for household appliances and industrial equipment.

Its compact design is ideal for space-constrained applications.


Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Control Mode Bistable, 1 Coil
Engineering Part No G5RLU1E3DC
Engineering Series No G5RLUK
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 24V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot