Omron G5RL-U1-E-DC24 Power Relay 24V DC 16A SPDT coil 31.2VDC

Image Representative of Range

Omron G5RL-U1-E-DC24 Power Relay 24V DC 16A SPDT coil 31.2VDC

MPN
G5RL-U1-E-DC24
Brand
Omron
EAN-13
2050007637981
Order Code
05-6579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Omron G5RL-U1-E-DC24 relay is a high sensitivity, single pole double throw (SPDT) component.

It operates at a voltage of 24VDC, making it suitable for energy-efficient applications.

This relay is ideal for use in home appliances, office equipment, and industrial control systems.

Its compact size and reliable performance ensure effective switching in tight spaces.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Control Mode Bistable, 1 Coil
Engineering Part No G5RLU1E24DC
Engineering Series No G5RLUK
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 24V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot