Omron G5RL-K1A-EL-HA-DC5 Latching Power Relay PCB Mount 10A 5VDC SPDT

Image Representative of Range

Omron G5RL-K1A-EL-HA-DC5 Latching Power Relay PCB Mount 10A 5VDC SPDT

MPN
G5RL-K1A-EL-HA-DC5
Brand
Omron
Order Code
15-4642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
30+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G5RL-K1A-EL-HA-DC5 is a latching power relay suitable for PCB mounting.

It features a single-pole double-throw (SPDT) configuration and operates at 5V DC.

This relay can handle a current of up to 10A.

Typical applications include use in household appliances, industrial equipment, and HVAC systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot