Omron G5RL-K1A-EL-HA-DC24 Latching Power Relay 24V DC Compact Design

MPN
G5RL-K1A-EL-HA-DC24
Brand
Omron
Order Code
15-4591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
25+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 864 in stock

The Omron G5RL-K1A-EL-HA-DC24 is a compact latching power relay with a 24V DC coil.

It is known for its reliable performance and energy-efficient design.

This relay is commonly used in applications such as smart home devices and industrial automation equipment.

The part ensures stability and precision in the control of electrical circuits.


Coil Voltage 24V DC
Switching Current 16A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot