Omron G5RL-1A-LN-DC12 Power Relay General Purpose SPST 12A 24V

MPN
G5RL-1A-LN-DC12
Brand
Omron
Order Code
15-4531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
50+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 13 in stock

Omron's G5RL-1A-LN-DC12 is a power relay designed for general-purpose applications.

It features a SPST configuration and can carry a 12A load at 24V.

Renowned for its reliable performance, it is suitable for use in household appliances, industrial equipment, and HVAC systems.

The compact design allows for easy integration into various circuits.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 12A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot