Omron G5RL-1A-E-LN-DC5 Power Relay SPST 5VDC coil 16A contact

Image Representative of Range

Omron G5RL-1A-E-LN-DC5 Power Relay SPST 5VDC coil 16A contact

MPN
G5RL-1A-E-LN-DC5
Brand
Omron
EAN-13
2050007664918
Order Code
05-6572
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Omron G5RL-1A-E-LN-DC5 is a power relay designed for PCB mounting, capable of handling 16 A at 5 V DC. It is commonly used in household appliances, industrial equipment, and HVAC systems due to its compact size and reliable performance. Manufactured by Omron, this relay is ideal for switching applications in various electronic devices.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 16A
Control Mode monostable, 1 coil
Engineering Part No G5RL1AELN5DC
Engineering Series No G5RL
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot