Omron G5RL-1A-E-HR-DC5 Power Relay 5V DC 5A SPST 1 Form A Momentary

Image Representative of Range

Omron G5RL-1A-E-HR-DC5 Power Relay 5V DC 5A SPST 1 Form A Momentary

MPN
G5RL-1A-E-HR-DC5
Brand
Omron
EAN-13
2050007664888
Order Code
05-6571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.12
25+ £2.75
50+ £2.51
100+ £2.41
250+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The Omron G5RL-1A-E-HR-DC5 is a power PCB relay featuring a single pole double throw (SPDT) configuration.

It has a 5VDC coil and can handle currents up to 16A.

This relay is ideal for applications in household appliances and industrial equipment.

Its compact design allows for efficient usage in limited-space environments.


Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 5A
Control Mode monostable, 1 coil
Engineering Part No G5RL1AEHR5DC
Engineering Series No G5RL
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot