Omron G5RL-1A-E-HR-DC5 Power PCB Relay SPDT 16A 5VDC Coil

MPN
G5RL-1A-E-HR-DC5
Brand
Omron
Order Code
15-5797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
65+ £3.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 84 in stock

The Omron G5RL-1A-E-HR-DC5 is a power PCB relay featuring a single pole double throw (SPDT) configuration.

It has a 5VDC coil and can handle currents up to 16A.

This relay is ideal for applications in household appliances and industrial equipment.

Its compact design allows for efficient usage in limited-space environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot