Omron G5RL-1-E-HR-DC24 Relay 24V DC SPDT PCB Mount High Capacity

Image Representative of Range

Omron G5RL-1-E-HR-DC24 Relay 24V DC SPDT PCB Mount High Capacity

MPN
G5RL-1-E-HR-DC24
Brand
Omron
Order Code
15-4895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
35+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 1,637 in stock

The Omron G5RL-1-E-HR-DC24 is a high-capacity relay with a 24V DC coil voltage for versatile control.

It features an SPDT configuration suitable for switching applications.

Designed for PCB mounting, it ensures reliable operation in electronic circuits.

Typical applications include HVAC systems, industrial machinery, and home appliances.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot