Omron G5QU-1A-HR-HA-VH-DC5 G5Q-HR Power Relay 5V DC PCB Tray 1pc

Image Representative of Range

Omron G5QU-1A-HR-HA-VH-DC5 G5Q-HR Power Relay 5V DC PCB Tray 1pc

MPN
G5QU-1A-HR-HA-VH-DC5
Brand
Omron
Order Code
05-6568
Country of Origin
Poland
  • Quickly find another product in this range by Coil Voltage:

    3V DC 5V DC 12V DC 24V DC
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Omron G5QU-1A-HR-HA-VH-DC5 is a mini power relay operating at 5 V DC, designed for printed circuit board mounting. Its compact size and reliable performance make it ideal for applications in automation systems and consumer electronics. The relay's high sensitivity and efficiency ensure optimal functionality in space-constrained environments.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode Bistable, 1 Coil
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot