Omron G5QU-1A-HR-HA-VH-DC3 G5Q-HR PCB Power Relay 3V DC 1 piece Tray

Image Representative of Range

Omron G5QU-1A-HR-HA-VH-DC3 G5Q-HR PCB Power Relay 3V DC 1 piece Tray

MPN
G5QU-1A-HR-HA-VH-DC3
Brand
Omron
Order Code
05-6567
Country of Origin
China
  • Quickly find another product in this range by Coil Voltage:

    3V DC 5V DC 12V DC 24V DC
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.31 £3.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Omron G5QU-1A-HR-HA-VH-DC3 power relay is a PCB mount relay ideal for switching applications that require compact and efficient performance. It operates at 3 V DC and is suitable for use in various electronic equipment and automotive systems. This miniature relay offers reliable conductivity and is often used in circuits where space is limited.
Coil Voltage 3V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode Bistable, 1 Coil
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot