Omron G5QK-1A-HR-HA-VH-DC12 PCB Power Relay 12V DC 1pc tray

Image Representative of Range

Omron G5QK-1A-HR-HA-VH-DC12 PCB Power Relay 12V DC 1pc tray

MPN
G5QK-1A-HR-HA-VH-DC12
Brand
Omron
Order Code
05-6562
Country of Origin
China
  • Quickly find another product in this range by Coil Voltage:

    3V DC 5V DC 12V DC
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Omron G5QK-1A-HR-HA-VH-DC12 is a power relay designed for a 12 V DC input, featuring a compact PCB mount suitable for printed circuit boards. This mini relay, provided in a single piece, is ideal for applications in home appliances, office equipment, and automotive electronics. Its robust design ensures reliability and efficiency in switching operations.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode Bistable, 2 Coils
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot