Omron G5Q1A4EUHA12DCTY Relay 12V DC 1 maker Bag OM G5QN6362F

Image Representative of Range

Omron G5Q1A4EUHA12DCTY Relay 12V DC 1 maker Bag OM G5QN6362F

MPN
G5Q1A4EUHA12DCTY
Brand
Omron
EAN-13
2050007651857
Order Code
05-6556
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Omron G5Q1A4EUHA12DCTY is a compact power relay designed for use with 12 V DC systems. It features a single pole and is suitable for printed circuit board mounting. Typical applications include switching operations in household appliances and industrial controls.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Series No G5QN
Length 22.5mm
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot