Omron G5Q-1A-HR-HA-VH-DC5 PCB Power Relay 5V DC 1A 1pc

Image Representative of Range

Omron G5Q-1A-HR-HA-VH-DC5 PCB Power Relay 5V DC 1A 1pc

MPN
G5Q-1A-HR-HA-VH-DC5
Brand
Omron
Order Code
05-6560
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Omron G5Q-1A-HR-HA-VH-DC5 is a power relay featuring a 5 V DC coil ideal for printed circuit board applications. This mini relay is designed for high-performance applications and is suitable for switching various loads in electronics. It is commonly used in consumer electronics, telecommunications, and industrial controls.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 1AA
Connection Print
Control Mode monostable, 1 coil
Length 22.5mm
Mounting Type PCB
Packaging Type Tray
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot