Omron G5Q-1A DC12 (TY) Power Relay 12V DC 1 maker 1pc(s) Bag

Image Representative of Range

Omron G5Q-1A DC12 (TY) Power Relay 12V DC 1 maker 1pc(s) Bag

MPN
G5Q-1A DC12 (TY)
Brand
Omron
EAN-13
2050007651697
Order Code
05-6554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.66
100+ £1.49
500+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Omron manufactures the G5Q-1A DC12 (TY) power relay, which operates at 12 V DC and is ideal for printed circuit board mounting. This miniature relay is known for its reliability and compact design, making it suitable for use in various electronic applications. Typical uses include controlling small motors, solenoids, and various other devices in consumer electronics and automation systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Coil Power 4kW
Coil Resistance 720O
Connection Print
Contact Material Silver Alloy
Control Mode monostable, 1 coil
Engineering Part No G5Q1A12DCTY
Engineering Series No G5QN
Height 15.8mm
Length 20.3mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Packaging Type Bag
Product Type Power Relay
Series G5Q
Standards/Approvals CE, EN, IEC, RoHS, UL
Switching AC Voltage 400V ac
Terminal Type Solder
Type Power relay
Width 10.3mm

Reviews

Be the first to submit a review

Trustpilot