Omron G5PZ6077M G5PZ DC12 Power Relay For DC Switching

Image Representative of Range

Omron G5PZ6077M G5PZ DC12 Power Relay For DC Switching

MPN
G5PZ6077M
Brand
Omron
Order Code
14-8125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
15+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 278 in stock

The Omron G5PZ6077M is a compact power relay designed for DC switching applications.

It features a high dielectric strength and low coil power consumption.

This relay is suitable for use in office equipment, industrial machines, and household appliances.

Its reliable switching capabilities ensure efficient operation in various electrical circuits.


Coil Voltage 12V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot