Omron G5PZ-1A4-E-DC24 G5PZ Relay 24V Sealed Explosion Protected

MPN
G5PZ-1A4-E-DC24
Brand
Omron
Order Code
15-5182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 193 in stock

The Omron G5PZ-1A4-E-DC24 is a robust relay known for its sealed explosion protection.

Designed with a 24V DC coil, it offers increased safety in hazardous environments.

Its durable construction ensures reliability in industrial and commercial settings.

Typical applications include controlling motors, lights, and pumps in environments where explosive gases may be present.


Coil Voltage 24V DC
Contact Configuration 1 NO
Coil Power 530mW
Coil Resistance 1.1kO
Contact Material Silver Alloy
Contact Resistance 100mO
Height 25mm
Length 24.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G5PZ
Standards/Approvals VDE Certified:(Certificate No. 40042966), UL:(File No. E41515), TU¨V Certified:(Certificate No. R50408241), EN/IEC, CSA:(File No. LR31928), CQC Certified:(Certificate No. CQC15002133270)
Switching AC Voltage 250V ac
Terminal Type PCB Pin
Type Power Relay
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot