Omron G5PZ-1A4-E-DC12 Relay Sealed Type Explosion Protection

MPN
G5PZ-1A4-E-DC12
Brand
Omron
Order Code
15-5575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 100 in stock

The Omron G5PZ-1A4-E-DC12 is a sealed relay known for its explosion protection capabilities.

It operates on a 12V DC coil voltage and features a single pole single throw (SPST) contact configuration.

This relay is ideal for hazardous environments where safety is paramount.

Typical applications include industrial automation and control systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Coil Power 530mW
Coil Resistance 1.1kO
Contact Material Silver Alloy
Contact Resistance 100mO
Height 25mm
Length 24.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G5PZ
Standards/Approvals EN/IEC, CSA, CQC Certified, TU¨V Certified, UL, VDE Certified
Switching AC Voltage 250V ac
Terminal Type PCB Pin
Type Power Relay
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot