Omron G5PZ-1A-X-DC12 Relay DC Power Switching High Performance

Image Representative of Range

Omron G5PZ-1A-X-DC12 Relay DC Power Switching High Performance

MPN
G5PZ-1A-X-DC12
Brand
Omron
Order Code
15-4738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
15+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 278 in stock

The Omron G5PZ-1A-X-DC12 is a high-performance relay designed for DC power switching.

It features a compact design with robust reliability and a high switching capacity.

Typical applications include power supply circuits and home appliances.

This relay is known for its long electrical life and efficient operation.


Coil Voltage 12V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot