Omron G5PZ-1A-E Power PCB Relay 12VDC 30A SPST-NO

MPN
G5PZ6021D
Brand
Omron
Order Code
15-5776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
65+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 232 in stock

Omron's G5PZ6021D relay is a compact power relay designed for PCB mounting.

It operates at 12VDC with a high current capacity of 30A and features a SPST-NO (Single Pole Single Throw - Normally Open) configuration.

This relay is ideal for applications requiring reliable switching in industrial and domestic appliances.

Its robust design ensures durability and performance in motor controls and power supply circuits.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot