Omron G5PZ-1A-E-DC12 Power PCB Relay SPST-NO 30A 12VDC Coil

MPN
G5PZ-1A-E-DC12
Brand
Omron
Order Code
15-5777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
65+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 232 in stock

The Omron G5PZ-1A-E-DC12 is a power PCB relay with SPST-NO contact configuration.

It operates with a coil voltage of 12VDC and can handle a current of up to 30A.

This relay is commonly used in power supply circuits, home appliances, and industrial equipment.

Its robust design ensures reliability in demanding electrical applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot