Omron G5PZ-1A-DC5 Power PCB Relay SPST-NO 5V DC 10A Low Profile

MPN
G5PZ-1A-DC5
Brand
Omron
Order Code
15-4560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
60+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G5PZ-1A-DC5 is a power PCB relay with a single-pole, single-throw normally open (SPST-NO) contact configuration.

It operates on 5V DC and can handle up to 10A current, making it suitable for low-profile applications.

This relay is commonly used in household appliances, office equipment, and industrial automation systems.

Its compact design ensures efficient use of space on printed circuit boards.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot