Omron G5PZ-1A-DC24 Relay Power PCB 24VDC 10A Miniature Compact

Image Representative of Range

Omron G5PZ-1A-DC24 Relay Power PCB 24VDC 10A Miniature Compact

MPN
G5PZ-1A-DC24
Brand
Omron
Order Code
15-4587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
30+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 16 in stock

The Omron G5PZ-1A-DC24 is a compact and miniature power PCB relay.

It operates at 24VDC and can handle currents up to 10A.

This relay is well-suited for switching applications and automation systems.

Typical uses include control panels and electrical equipment.


Coil Voltage 24V DC
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot