Omron G5NB8013E Power PCB Relay SPDT 5VDC 100mA 30VDC 250VAC

Image Representative of Range

Omron G5NB8013E Power PCB Relay SPDT 5VDC 100mA 30VDC 250VAC

MPN
G5NB8013E
Brand
Omron
Order Code
14-8142
Country of Origin
Malaysia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
500+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 30/11/2026

The Omron G5NB8013E is a power PCB relay that features an SPDT configuration.

It operates with a 5VDC coil voltage and can handle currents up to 100mA at 30VDC or 250VAC.

This relay is suitable for switching signals in consumer electronics and automation systems.

Its compact design makes it ideal for space-constrained applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot