Omron G5NB8006B Power PCB Relay SPST-NO 5VDC 3A 250VAC

Image Representative of Range

Omron G5NB8006B Power PCB Relay SPST-NO 5VDC 3A 250VAC

MPN
G5NB8006B
Brand
Omron
Order Code
15-6033
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

The Omron G5NB8006B is a power PCB relay with single pole, single throw normally open (SPST-NO) contacts.

It operates with a 5VDC coil and can handle currents up to 3A at 250VAC.

This relay is ideal for use in household appliances and office equipment.

Its compact design is suitable for applications requiring reliable performance in a smaller footprint.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot