Omron G5NB8002M Power PCB Relay Compact 5VDC 10A SPST-NO

MPN
G5NB8002M
Brand
Omron
Order Code
14-8284
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

Omron's G5NB8002M is a compact power PCB relay.

It operates with a 5VDC coil voltage and supports up to 10A current.

The relay features a single pole single throw normally open (SPST-NO) configuration.

It is typically used in household appliances and industrial equipment.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot