Omron G5NB8000C Power PCB Relay Compact 5A 250VAC SPST NO Coil 12VDC

MPN
G5NB8000C
Brand
Omron
Order Code
14-8326
Country of Origin
Malaysia
View Full Product Range (32)
Qty Unit Price (Ex VAT)
80+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,351 in stock

The Omron G5NB8000C is a compact power PCB relay with a 5A capacity at 250VAC.

This SPST NO relay operates with a 12VDC coil.

It is ideal for use in household appliances, office equipment, and industrial controls.

The G5NB8000C ensures reliable switching for low power applications.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot