Omron G5NB6279M HA Relay Miniature SPST 5A 250VAC 5VDC Coil

Image Representative of Range

Omron G5NB6279M HA Relay Miniature SPST 5A 250VAC 5VDC Coil

MPN
G5NB6279M
Brand
Omron
Order Code
14-8201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
125+ £0.949
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 2,459 in stock

The Omron G5NB6279M is a miniature SPST relay capable of switching 5A at 250VAC.

It features a 5VDC coil and is designed for compact applications.

Typical uses include home appliances, office equipment, and telecommunications devices.

This relay is known for reliable performance in controlling electrical loads.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot