Omron G5NB-60 Relay Compact SPST-NO 5A 30VDC Silver Contacts

Image Representative of Range

Omron G5NB-60 Relay Compact SPST-NO 5A 30VDC Silver Contacts

MPN
G5NB6365F
Brand
Omron
Order Code
14-8221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5NB6365F relay is a compact SPST-NO relay.

It features silver contacts and can handle currents up to 5A at 30VDC.

This relay is ideal for general-purpose applications such as home appliances and office equipment.

It's designed for reliable switching in compact spaces.


Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot